Part Details for MEB-684J0630DB1226 by Hua Jung Co Ltd
Overview of MEB-684J0630DB1226 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-684J0630DB1226
MEB-684J0630DB1226 CAD Models
MEB-684J0630DB1226 Part Data Attributes
|
MEB-684J0630DB1226
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-684J0630DB1226
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-684J0630DB1226
This table gives cross-reference parts and alternative options found for MEB-684J0630DB1226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-684J0630DB1226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-684J0630DB1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-684J0630DB1226 vs MEB-684J0630DB1221 |
PM15C0.685630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MEB-684J0630DB1226 vs PM15C0.685630 |
FMPE684J2J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MEB-684J0630DB1226 vs FMPE684J2J |
MMCV0630J6840000D220 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-684J0630DB1226 vs MMCV0630J6840000D220 |
MEB-684J0630DT1227 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-684J0630DB1226 vs MEB-684J0630DT1227 |
ECQE6684JF9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-684J0630DB1226 vs ECQE6684JF9 |
ECQE6684RJ9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-684J0630DB1226 vs ECQE6684RJ9 |
MMX684J630RIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-684J0630DB1226 vs MMX684J630RIK |
MMC684J630BN | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-684J0630DB1226 vs MMC684J630BN |
MMX684J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-684J0630DB1226 vs MMX684J630ACK |