Part Details for MEB-393J0250DT107B by Hua Jung Co Ltd
Overview of MEB-393J0250DT107B by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-393J0250DT107B
MEB-393J0250DT107B CAD Models
MEB-393J0250DT107B Part Data Attributes
|
MEB-393J0250DT107B
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-393J0250DT107B
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-393J0250DT107B
This table gives cross-reference parts and alternative options found for MEB-393J0250DT107B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-393J0250DT107B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT393J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-393J0250DT107B vs MMT393J250ACK |
250LSMC393J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MEB-393J0250DT107B vs 250LSMC393J |
MMX393J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-393J0250DT107B vs MMX393J250AC |
AMZV0250J39300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-393J0250DT107B vs AMZV0250J39300000200 |
AMZ0250J39300000000 | CAPACITOR, FILM/FOIL, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-393J0250DT107B vs AMZ0250J39300000000 |
MDD2E393J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-393J0250DT107B vs MDD2E393J |
MEB-393J0250DB1075 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-393J0250DT107B vs MEB-393J0250DB1075 |
MMT393J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-393J0250DT107B vs MMT393J250AC |
MEB-393J0250DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-393J0250DT107B vs MEB-393J0250DB1074 |
MMX393J250BCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-393J0250DT107B vs MMX393J250BCK |