Part Details for MEB-274J0630DB1227 by Hua Jung Co Ltd
Overview of MEB-274J0630DB1227 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-274J0630DB1227
MEB-274J0630DB1227 CAD Models
MEB-274J0630DB1227 Part Data Attributes
|
MEB-274J0630DB1227
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-274J0630DB1227
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-274J0630DB1227
This table gives cross-reference parts and alternative options found for MEB-274J0630DB1227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-274J0630DB1227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0630J27400000225 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-274J0630DB1227 vs MMCF0630J27400000225 |
MEB-274J0630DB1229 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-274J0630DB1227 vs MEB-274J0630DB1229 |
MMH274J630AN | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-274J0630DB1227 vs MMH274J630AN |
MMX274J630BI | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-274J0630DB1227 vs MMX274J630BI |
MEB-274J0630DB1226 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-274J0630DB1227 vs MEB-274J0630DB1226 |
MMX274J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-274J0630DB1227 vs MMX274J630ACK |
ECQE6274RJ9 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-274J0630DB1227 vs ECQE6274RJ9 |
MDDSA2J274J | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MEB-274J0630DB1227 vs MDDSA2J274J |
MMX274J630AIK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-274J0630DB1227 vs MMX274J630AIK |
MMHS0630J27400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-274J0630DB1227 vs MMHS0630J27400000200 |