Datasheets
MEB-185G0630DT1274 by: Hua Jung Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MEB-185G0630DT1274 by Hua Jung Co Ltd

Overview of MEB-185G0630DT1274 by Hua Jung Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for MEB-185G0630DT1274

MEB-185G0630DT1274 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEB-185G0630DT1274 Part Data Attributes

MEB-185G0630DT1274 Hua Jung Co Ltd
Buy Now Datasheet
Compare Parts:
MEB-185G0630DT1274 Hua Jung Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 1.8 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series MEB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MEB-185G0630DT1274

This table gives cross-reference parts and alternative options found for MEB-185G0630DT1274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-185G0630DT1274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MEB-185G0630DB1279 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DB1279
MEB-185G0630DB1277 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DB1277
MEB-185G0630DB127B CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DB127B
MEB-185G0630DB1272 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DB1272
MEB-185G0630DB1274 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DB1274
DMPE185G2J-RS Film Capacitor, Polyester, 630V, 2% +Tol, 2% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation MEB-185G0630DT1274 vs DMPE185G2J-RS
MEB-185G0630DB1278 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DB1278
MEB-185G0630DT1276 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DT1276
MEB-185G0630DT1272 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DT1272
MEB-185G0630DT1271 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-185G0630DT1274 vs MEB-185G0630DT1271

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEB-185G0630DT1274 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEB-185G0630DT1274 by Hua Jung Co Ltd

Select Manufacturer
Which Manufacturer of MEB-185G0630DT1274 would you like to use for your alert(s)?
  • Please alert me when MEB-185G0630DT1274 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEB-185G0630DT1274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEB-185G0630DT1274 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEB-185G0630DT1274 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEB-185G0630DT1274.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEB-185G0630DT1274 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: