Part Details for MEB-183K0630DT1101 by Hua Jung Co Ltd
Overview of MEB-183K0630DT1101 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-183K0630DT1101
MEB-183K0630DT1101 CAD Models
MEB-183K0630DT1101 Part Data Attributes
|
MEB-183K0630DT1101
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-183K0630DT1101
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-183K0630DT1101
This table gives cross-reference parts and alternative options found for MEB-183K0630DT1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-183K0630DT1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEB-183K0630DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-183K0630DT1101 vs MEB-183K0630DT1106 |
MMC183K630BDK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0630DT1101 vs MMC183K630BDK |
MDDSA2J183KT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-183K0630DT1101 vs MDDSA2J183KT2I4 |
6TX2JRB183KCS | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-183K0630DT1101 vs 6TX2JRB183KCS |
MDD2J183KT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-183K0630DT1101 vs MDD2J183KT2I4 |
MEB-183K0630DB1101 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-183K0630DT1101 vs MEB-183K0630DB1101 |
MDDSA2J183KT | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-183K0630DT1101 vs MDDSA2J183KT |
630MMG183KS7 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MEB-183K0630DT1101 vs 630MMG183KS7 |
MMX183K630BDK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0630DT1101 vs MMX183K630BDK |
MEB-183K0630DT1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-183K0630DT1101 vs MEB-183K0630DT1103 |