Part Details for MEB-183K0400DT1074 by Hua Jung Co Ltd
Overview of MEB-183K0400DT1074 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-183K0400DT1074
MEB-183K0400DT1074 CAD Models
MEB-183K0400DT1074 Part Data Attributes
|
MEB-183K0400DT1074
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-183K0400DT1074
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-183K0400DT1074
This table gives cross-reference parts and alternative options found for MEB-183K0400DT1074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-183K0400DT1074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4183RK6 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-183K0400DT1074 vs ECQE4183RK6 |
MEB-183K0400DT1072 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-183K0400DT1074 vs MEB-183K0400DT1072 |
MEB-183K0400DB1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-183K0400DT1074 vs MEB-183K0400DB1074 |
MMX183K400AC | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0400DT1074 vs MMX183K400AC |
AMZ183K400BCK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0400DT1074 vs AMZ183K400BCK |
MMC183K400ADK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0400DT1074 vs MMC183K400ADK |
MMC183K400RD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0400DT1074 vs MMC183K400RD |
MMC183K400ACK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0400DT1074 vs MMC183K400ACK |
5TY2GRB183KAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-183K0400DT1074 vs 5TY2GRB183KAM |
MMX183K400BC | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-183K0400DT1074 vs MMX183K400BC |