Part Details for MEB-155K0250DB1156 by Hua Jung Co Ltd
Overview of MEB-155K0250DB1156 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-155K0250DB1156
MEB-155K0250DB1156 CAD Models
MEB-155K0250DB1156 Part Data Attributes
|
MEB-155K0250DB1156
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-155K0250DB1156
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-155K0250DB1156
This table gives cross-reference parts and alternative options found for MEB-155K0250DB1156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-155K0250DB1156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC155J250RDK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-155K0250DB1156 vs MMC155J250RDK |
MMC155K250RIK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-155K0250DB1156 vs MMC155K250RIK |
250MMW155KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MEB-155K0250DB1156 vs 250MMW155KEF |
6TM2ERB155KAM | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-155K0250DB1156 vs 6TM2ERB155KAM |
MMC155K250BIK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-155K0250DB1156 vs MMC155K250BIK |
MEB-155K0250DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155K0250DB1156 vs MEB-155K0250DB1151 |
MEF-155K0250DB2276 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155K0250DB1156 vs MEF-155K0250DB2276 |
MEF-155K0250DT1273 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155K0250DB1156 vs MEF-155K0250DT1273 |
MEF-155K0250DB1275 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155K0250DB1156 vs MEF-155K0250DB1275 |
MEF-155K0250DT2272 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155K0250DB1156 vs MEF-155K0250DT2272 |