Part Details for MEB-155J0400DT1276 by Hua Jung Co Ltd
Overview of MEB-155J0400DT1276 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-155J0400DT1276
MEB-155J0400DT1276 CAD Models
MEB-155J0400DT1276 Part Data Attributes
|
MEB-155J0400DT1276
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-155J0400DT1276
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-155J0400DT1276
This table gives cross-reference parts and alternative options found for MEB-155J0400DT1276. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-155J0400DT1276, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4155RJW | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-155J0400DT1276 vs ECQE4155RJW |
FMPE155J2G | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MEB-155J0400DT1276 vs FMPE155J2G |
MEF-155J0400DB2328 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155J0400DT1276 vs MEF-155J0400DB2328 |
DMF155J400FTA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | MEB-155J0400DT1276 vs DMF155J400FTA |
NRM-S155J400F2 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MEB-155J0400DT1276 vs NRM-S155J400F2 |
MMC155J400BR | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-155J0400DT1276 vs MMC155J400BR |
6TL2GRB155JAF | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MEB-155J0400DT1276 vs 6TL2GRB155JAF |
MMX155J400BKK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-155J0400DT1276 vs MMX155J400BKK |
MEB-155J0400DB1277 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155J0400DT1276 vs MEB-155J0400DB1277 |
MEF-155J0400DT2324 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-155J0400DT1276 vs MEF-155J0400DT2324 |