Part Details for MEB-154K0100DT107B by Hua Jung Co Ltd
Overview of MEB-154K0100DT107B by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-154K0100DT107B
MEB-154K0100DT107B CAD Models
MEB-154K0100DT107B Part Data Attributes
|
MEB-154K0100DT107B
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-154K0100DT107B
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-154K0100DT107B
This table gives cross-reference parts and alternative options found for MEB-154K0100DT107B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-154K0100DT107B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ABB154KRG050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-154K0100DT107B vs 6EB2ABB154KRG050EG |
6EB1ABB154KCS050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-154K0100DT107B vs 6EB1ABB154KCS050EG |
MEB-154K0100DT1074 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-154K0100DT107B vs MEB-154K0100DT1074 |
AMZ154K100RDK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-154K0100DT107B vs AMZ154K100RDK |
6EB2ABB154KRN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-154K0100DT107B vs 6EB2ABB154KRN100DF |
6EB2ABB154KAM100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-154K0100DT107B vs 6EB2ABB154KAM100DF |
ECQB1154KF9 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | MEB-154K0100DT107B vs ECQB1154KF9 |
MDDS2A154K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MEB-154K0100DT107B vs MDDS2A154K |
MEF-154K0100DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-154K0100DT107B vs MEF-154K0100DB1106 |
X624(C1).15-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MEB-154K0100DT107B vs X624(C1).15-10-100 |