Part Details for MEB-154K0100DB1072 by Hua Jung Co Ltd
Overview of MEB-154K0100DB1072 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-154K0100DB1072
MEB-154K0100DB1072 CAD Models
MEB-154K0100DB1072 Part Data Attributes
|
MEB-154K0100DB1072
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-154K0100DB1072
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-154K0100DB1072
This table gives cross-reference parts and alternative options found for MEB-154K0100DB1072. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-154K0100DB1072, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ154K100ADK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-154K0100DB1072 vs AMZ154K100ADK |
DLR1P15K-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MEB-154K0100DB1072 vs DLR1P15K-F |
5TY2ARB154KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-154K0100DB1072 vs 5TY2ARB154KAN |
MMHV0100K15400000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-154K0100DB1072 vs MMHV0100K15400000200 |
MEF-154K0100DT2102 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-154K0100DB1072 vs MEF-154K0100DT2102 |
MEF-154K0100DB2104 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-154K0100DB1072 vs MEF-154K0100DB2104 |
6TX2ARB154KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MEB-154K0100DB1072 vs 6TX2ARB154KAF |
X624(B2).15-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | MEB-154K0100DB1072 vs X624(B2).15-10-100 |
MMHF0100K15400000075 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-154K0100DB1072 vs MMHF0100K15400000075 |
CQ92M154K100BULK | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-154K0100DB1072 vs CQ92M154K100BULK |