MEB-154J0400DB1159
Hua Jung Co Ltd
Description: CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of MEB-154J0400DB1159 by Hua Jung Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for MEB-154J0400DB1159 by Hua Jung Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MEB-154J0400DB1159 by Hua Jung Co Ltd

MEB-154J0400DB1159
Hua Jung Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUA JUNG COMPONENTS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MEB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MEB-154J0400DB1159
    Hua Jung Co Ltd
    CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for MEB-154J0400DB1159

This table gives cross-reference parts and alternative options found for MEB-154J0400DB1159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-154J0400DB1159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMX154J400AC CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEB-154J0400DB1159 vs MMX154J400AC
MEB-154J0400DT1156 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-154J0400DB1159 vs MEB-154J0400DT1156
MEF-154J0400DB2155 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-154J0400DB1159 vs MEF-154J0400DB2155
6TL2GRB154JCS Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED Samwha Electronics MEB-154J0400DB1159 vs 6TL2GRB154JCS
MEF-154J0400DB2156 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-154J0400DB1159 vs MEF-154J0400DB2156
MEF-154J0400DT1157 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-154J0400DB1159 vs MEF-154J0400DT1157
MEB-154J0400DT1153 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-154J0400DB1159 vs MEB-154J0400DT1153
MMCF0400J15400000150 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-154J0400DB1159 vs MMCF0400J15400000150
MMX154J400BC CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEB-154J0400DB1159 vs MMX154J400BC
MMCF0400J15400000050 Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-154J0400DB1159 vs MMCF0400J15400000050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEB-154J0400DB1159 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEB-154J0400DB1159 by Hua Jung Co Ltd

  • Please alert me when MEB-154J0400DB1159 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MEB-154J0400DB1159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEB-154J0400DB1159 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MEB-154J0400DB1159 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEB-154J0400DB1159.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEB-154J0400DB1159 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: