Part Details for MEB-153J0630DT1104 by Hua Jung Co Ltd
Overview of MEB-153J0630DT1104 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-153J0630DT1104
MEB-153J0630DT1104 CAD Models
MEB-153J0630DT1104 Part Data Attributes
|
MEB-153J0630DT1104
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-153J0630DT1104
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-153J0630DT1104
This table gives cross-reference parts and alternative options found for MEB-153J0630DT1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-153J0630DT1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE153J2J-RS | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MEB-153J0630DT1104 vs DMPE153J2J-RS |
6TL2JRB153JCS | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MEB-153J0630DT1104 vs 6TL2JRB153JCS |
MEB-153J0630DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-153J0630DT1104 vs MEB-153J0630DB1106 |
MEF-153J0630DT1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-153J0630DT1104 vs MEF-153J0630DT1108 |
MMC153J630BCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-153J0630DT1104 vs MMC153J630BCK |
MMC153J630RF | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-153J0630DT1104 vs MMC153J630RF |
MEF-153J0630DB2106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-153J0630DT1104 vs MEF-153J0630DB2106 |
MMHF0630J15300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-153J0630DT1104 vs MMHF0630J15300000050 |
ECQE6153JFD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-153J0630DT1104 vs ECQE6153JFD |
MEF-153J0630DB1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-153J0630DT1104 vs MEF-153J0630DB1103 |