Datasheets
MEB-105K0630DB1275 by: Hua Jung Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MEB-105K0630DB1275 by Hua Jung Co Ltd

Overview of MEB-105K0630DB1275 by Hua Jung Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for MEB-105K0630DB1275

MEB-105K0630DB1275 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEB-105K0630DB1275 Part Data Attributes

MEB-105K0630DB1275 Hua Jung Co Ltd
Buy Now Datasheet
Compare Parts:
MEB-105K0630DB1275 Hua Jung Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series MEB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MEB-105K0630DB1275

This table gives cross-reference parts and alternative options found for MEB-105K0630DB1275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-105K0630DB1275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MEB-105K0630DB1272 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-105K0630DB1275 vs MEB-105K0630DB1272
MMC105K630RR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-105K0630DB1275 vs MMC105K630RR
MMX105K630AN Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-105K0630DB1275 vs MMX105K630AN
MMX105K630RN Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-105K0630DB1275 vs MMX105K630RN
MMX105K630BKK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-105K0630DB1275 vs MMX105K630BKK
MEF-105K0630DT2321 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-105K0630DB1275 vs MEF-105K0630DT2321
MEF-105K0630DB2323 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-105K0630DB1275 vs MEF-105K0630DB2323
MEF-105K0630DT1321 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-105K0630DB1275 vs MEF-105K0630DT1321
MEF-105K0630DB1323 CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-105K0630DB1275 vs MEF-105K0630DB1323
ECQE6105KF3 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MEB-105K0630DB1275 vs ECQE6105KF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEB-105K0630DB1275 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEB-105K0630DB1275 by Hua Jung Co Ltd

  • Please alert me when MEB-105K0630DB1275 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MEB-105K0630DB1275 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEB-105K0630DB1275 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MEB-105K0630DB1275 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEB-105K0630DB1275.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEB-105K0630DB1275 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: