Datasheets
MEB-104J0400DT1105 by: Hua Jung Co Ltd

CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for MEB-104J0400DT1105 by Hua Jung Co Ltd

Overview of MEB-104J0400DT1105 by Hua Jung Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for MEB-104J0400DT1105

MEB-104J0400DT1105 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MEB-104J0400DT1105 Part Data Attributes

MEB-104J0400DT1105 Hua Jung Co Ltd
Buy Now Datasheet
Compare Parts:
MEB-104J0400DT1105 Hua Jung Co Ltd CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series MEB
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MEB-104J0400DT1105

This table gives cross-reference parts and alternative options found for MEB-104J0400DT1105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-104J0400DT1105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6030.15400A CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED ASC Capacitors MEB-104J0400DT1105 vs 6030.15400A
MEF-104J0400DB1155 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-104J0400DT1105 vs MEF-104J0400DB1155
MMC104J400BCK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-104J0400DT1105 vs MMC104J400BCK
MMH104J400BI CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MEB-104J0400DT1105 vs MMH104J400BI
MDDSA2G104JT CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MEB-104J0400DT1105 vs MDDSA2G104JT
MMC104J400AFK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-104J0400DT1105 vs MMC104J400AFK
MEF-104J0400DB1158 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-104J0400DT1105 vs MEF-104J0400DB1158
MMC104J400ADK Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MEB-104J0400DT1105 vs MMC104J400ADK
MEF-104J0400DB1153 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-104J0400DT1105 vs MEF-104J0400DB1153
MEF-104J0400DT1151 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MEB-104J0400DT1105 vs MEF-104J0400DT1151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MEB-104J0400DT1105 by Hua Jung Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MEB-104J0400DT1105 by Hua Jung Co Ltd

  • Please alert me when MEB-104J0400DT1105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MEB-104J0400DT1105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MEB-104J0400DT1105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MEB-104J0400DT1105 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MEB-104J0400DT1105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MEB-104J0400DT1105 by Hua Jung Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: