Part Details for MEB-104J0400DT1104 by Hua Jung Co Ltd
Overview of MEB-104J0400DT1104 by Hua Jung Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MEB-104J0400DT1104
MEB-104J0400DT1104 CAD Models
MEB-104J0400DT1104 Part Data Attributes
|
MEB-104J0400DT1104
Hua Jung Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEB-104J0400DT1104
Hua Jung Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUA JUNG COMPONENTS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF; NON-INDUCTIVE | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MEB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for MEB-104J0400DT1104
This table gives cross-reference parts and alternative options found for MEB-104J0400DT1104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEB-104J0400DT1104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP104J400F2 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | MEB-104J0400DT1104 vs NRP104J400F2 |
MEF-104J0400DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-104J0400DT1104 vs MEF-104J0400DT1159 |
MEF-104J0400DB115B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-104J0400DT1104 vs MEF-104J0400DB115B |
ECQE4104RJ | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MEB-104J0400DT1104 vs ECQE4104RJ |
PM53C0.15400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MEB-104J0400DT1104 vs PM53C0.15400 |
MEB-104J0400DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-104J0400DT1104 vs MEB-104J0400DB1106 |
NRM104J400C | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | MEB-104J0400DT1104 vs NRM104J400C |
MMHD0400J10400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MEB-104J0400DT1104 vs MMHD0400J10400000050 |
MMC104J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MEB-104J0400DT1104 vs MMC104J400BDK |
MEB-104J0400DB1105 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MEB-104J0400DT1104 vs MEB-104J0400DB1105 |