Part Details for MEA3216L25R0T002 by TDK Corporation
Overview of MEA3216L25R0T002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MEA3216L25R0T002
MEA3216L25R0T002 CAD Models
MEA3216L25R0T002 Part Data Attributes
|
MEA3216L25R0T002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MEA3216L25R0T002
TDK Corporation
Ferrite Chip, 4 Function(s), 10V, 0.1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | L-TYPE FILTER | |
Capacitance | 90 µF | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Inductance | 400 µH | |
Insulation Resistance-Min | 1 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 10 V |
Alternate Parts for MEA3216L25R0T002
This table gives cross-reference parts and alternative options found for MEA3216L25R0T002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEA3216L25R0T002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEA3216L25R0T001 | Ferrite Chip, 4 Function(s), 10V, 0.1A | TDK Corporation | MEA3216L25R0T002 vs MEA3216L25R0T001 |