ME8128SCXLI-12
Description: EEPROM Module, 128KX8, 120ns, Parallel, CMOS

Overview of ME8128SCXLI-12 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for ME8128SCXLI-12 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME8128SCXLI-12 by Mosaic Semiconductor Inc

ME8128SCXLI-12
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
PAGE WRITE; BULK ERASE; AUTOMATIC WRITE
JESD-30 Code
R-XDMA-T32
Memory Density
1048576 bit
Memory IC Type
EEPROM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. ME8128SCXLI-12
    Mosaic Semiconductor Inc
    EEPROM Module, 128KX8, 120ns, Parallel, CMOS
    VS

Alternate Parts for ME8128SCXLI-12

This table gives cross-reference parts and alternative options found for ME8128SCXLI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME8128SCXLI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XM28HC010MHR-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CDMA32, Xicor Inc ME8128SCXLI-12 vs XM28HC010MHR-12
DPE51288-120C EEPROM Module, 128KX8, 120ns, Parallel, CMOS B&B Electronics Manufacturing Company ME8128SCXLI-12 vs DPE51288-120C
ME8128SCL-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCL-12
ME8128SCXI-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXI-12
AT28MC010-12MM EEPROM Module, 128KX8, 120ns, Parallel, CMOS Atmel Corporation ME8128SCXLI-12 vs AT28MC010-12MM
XM28HC010M-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CDMA32, Xicor Inc ME8128SCXLI-12 vs XM28HC010M-12
ME8128SCXMB-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXMB-12
DPE51288-120M EEPROM Module, 128KX8, 120ns, Parallel, CMOS B&B Electronics Manufacturing Company ME8128SCXLI-12 vs DPE51288-120M
DPE41288-120B EEPROM Module, 128KX8, 120ns, Parallel, CMOS B&B Electronics Manufacturing Company ME8128SCXLI-12 vs DPE41288-120B
ME8128SCXM-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXM-12
Part Number Description Manufacturer Compare
AT28MC010-12MM EEPROM Module, 128KX8, 120ns, Parallel, CMOS Atmel Corporation ME8128SCXLI-12 vs AT28MC010-12MM
XM28HC010I-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CDMA32, Xicor Inc ME8128SCXLI-12 vs XM28HC010I-12
ME8128SCXM-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXM-12
XM28HC010MHR-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS, CDMA32, Xicor Inc ME8128SCXLI-12 vs XM28HC010MHR-12
ME8128SCXLM-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXLM-12
ME8128SCXL-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXL-12
MM28C010A-120 EEPROM Module, 128KX8, 120ns, Parallel, CMOS LSI Corporation ME8128SCXLI-12 vs MM28C010A-120
ME8128SCXLMB-12 EEPROM Module, 128KX8, 120ns, Parallel, CMOS Mosaic Semiconductor Inc ME8128SCXLI-12 vs ME8128SCXLMB-12
AT28MC010-12MI EEPROM Module, 128KX8, 120ns, Parallel, CMOS Atmel Corporation ME8128SCXLI-12 vs AT28MC010-12MI
MM28C010A-120MP EEPROM Module, 128KX8, 120ns, Parallel, CMOS LSI Corporation ME8128SCXLI-12 vs MM28C010A-120MP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME8128SCXLI-12 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME8128SCXLI-12 by Mosaic Semiconductor Inc

  • Please alert me when ME8128SCXLI-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ME8128SCXLI-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME8128SCXLI-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ME8128SCXLI-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME8128SCXLI-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME8128SCXLI-12 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: