Part Details for ME66ZAG-R19.4400MHZ by MtronPTI
Overview of ME66ZAG-R19.4400MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz | |
F1385NBGI | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
Part Details for ME66ZAG-R19.4400MHZ
ME66ZAG-R19.4400MHZ CAD Models
ME66ZAG-R19.4400MHZ Part Data Attributes
|
ME66ZAG-R19.4400MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
ME66ZAG-R19.4400MHZ
MtronPTI
PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e1 | |
Manufacturer Series | ME | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL 10KH | |
Output Load | 130 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for ME66ZAG-R19.4400MHZ
This table gives cross-reference parts and alternative options found for ME66ZAG-R19.4400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME66ZAG-R19.4400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME76ZAX-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME76ZAX-R19.4400MHZ |
ME16ZAG-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME16ZAG-R19.4400MHZ |
ME56ZAX19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME56ZAX19.4400MHZ |
ME76ZAG-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME76ZAG-R19.4400MHZ |
ME76ZAX19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME76ZAX19.4400MHZ |
ME16ZAX-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME16ZAX-R19.4400MHZ |
ME26ZAG19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME26ZAG19.4400MHZ |
ME26ZAX-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME26ZAX-R19.4400MHZ |
ME56ZAG19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME56ZAG19.4400MHZ |
ME56ZAG-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 | MtronPTI | ME66ZAG-R19.4400MHZ vs ME56ZAG-R19.4400MHZ |