Part Details for ME63ZAA-R155.5200MHZ by MtronPTI
Overview of ME63ZAA-R155.5200MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ME63ZAA-R155.5200MHZ
ME63ZAA-R155.5200MHZ CAD Models
ME63ZAA-R155.5200MHZ Part Data Attributes
|
ME63ZAA-R155.5200MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
ME63ZAA-R155.5200MHZ
MtronPTI
PECL 10KH Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | PECL 10KH | |
Output Load | 130 OHM | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for ME63ZAA-R155.5200MHZ
This table gives cross-reference parts and alternative options found for ME63ZAA-R155.5200MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME63ZAA-R155.5200MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME23ZAA-R155.5200MHZ | PECL 10KH Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME23ZAA-R155.5200MHZ |
ME73ZAA155.5200MHZ | PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 155.52MHz Nom, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME73ZAA155.5200MHZ |
ME53ZAA-R155.5200MHZ | PECL 10KH Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME53ZAA-R155.5200MHZ |
ME13ZAD-R155.5200MHZ | PECL 10KH Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME13ZAD-R155.5200MHZ |
ME63ZAD155.5200MHZ | PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 155.52MHz Nom, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME63ZAD155.5200MHZ |
ME73ZAD-R155.5200MHZ | PECL 10KH Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME73ZAD-R155.5200MHZ |
ME73ZAD155.5200MHZ | PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 155.52MHz Nom, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME73ZAD155.5200MHZ |
ME53ZAA155.5200MHZ | PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 155.52MHz Nom, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME53ZAA155.5200MHZ |
ME63ZAA155.5200MHZ | PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 155.52MHz Nom, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME63ZAA155.5200MHZ |
ME23ZAD-R155.5200MHZ | PECL 10KH Output Clock Oscillator, 155.52MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME63ZAA-R155.5200MHZ vs ME23ZAD-R155.5200MHZ |