ME58ZAX-R19.4400MHZ
MtronPTI
Description: PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4

Overview of ME58ZAX-R19.4400MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F1385NBGI8 Renesas Electronics Corporation DPD Demodulator - 3200MHz to 4400MHz
F1385NBGI Renesas Electronics Corporation DPD Demodulator - 3200MHz to 4400MHz

CAD Models for ME58ZAX-R19.4400MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME58ZAX-R19.4400MHZ by MtronPTI

ME58ZAX-R19.4400MHZ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
COMPLEMENTARY OUTPUT
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e1
Manufacturer Series
ME
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
19.44 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Oscillator Type
PECL 10KH
Output Load
130 OHM
Physical Dimension
20.8mm x 13.2mm x 5.1mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. ME58ZAX-R19.4400MHZ
    MtronPTI
    PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4
    VS

Alternate Parts for ME58ZAX-R19.4400MHZ

This table gives cross-reference parts and alternative options found for ME58ZAX-R19.4400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME58ZAX-R19.4400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ME58ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME58ZAX19.4400MHZ
ME18ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAX19.4400MHZ
ME78ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME78ZAG19.4400MHZ
ME28ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME28ZAG-R19.4400MHZ
ME78ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME78ZAG-R19.4400MHZ
ME18ZAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAX-R19.4400MHZ
ME68ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME68ZAG-R19.4400MHZ
ME68ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME68ZAG19.4400MHZ
ME28ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME28ZAG19.4400MHZ
ME18ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAG19.4400MHZ
Part Number Description Manufacturer Compare
ME18ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAG19.4400MHZ
ME18ZAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAX-R19.4400MHZ
ME78ZAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME78ZAX-R19.4400MHZ
ME18ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAX19.4400MHZ
ME68ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME68ZAG-R19.4400MHZ
ME28ZAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME28ZAX-R19.4400MHZ
ME68ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME68ZAG19.4400MHZ
ME18ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME18ZAG-R19.4400MHZ
ME28ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME28ZAG19.4400MHZ
ME28ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME58ZAX-R19.4400MHZ vs ME28ZAX19.4400MHZ

Related Parts for ME58ZAX-R19.4400MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME58ZAX-R19.4400MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME58ZAX-R19.4400MHZ by MtronPTI

  • Please alert me when ME58ZAX-R19.4400MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ME58ZAX-R19.4400MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME58ZAX-R19.4400MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ME58ZAX-R19.4400MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME58ZAX-R19.4400MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME58ZAX-R19.4400MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: