ME40300RJTB
TE Connectivity
Description: Fixed Resistor, Wire Wound, 65W, 300ohm, 5% +/-Tol

Overview of ME40300RJTB by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ME40300RJTB by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME40300RJTB by TE Connectivity

ME40300RJTB
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.29.00.00
Construction
Vitreous Enamelled
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
19 mm
Package Length
102 mm
Package Style
Panel Mount
Packing Method
Box
Rated Power Dissipation (P)
65 W
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Technology
WIRE WOUND
Tolerance
5%
Want to compare parts?
  1. ME40300RJTB
    TE Connectivity
    Fixed Resistor, Wire Wound, 65W, 300ohm, 5% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME40300RJTB by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME40300RJTB by TE Connectivity

  • Please alert me when ME40300RJTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ME40300RJTB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME40300RJTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ME40300RJTB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME40300RJTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME40300RJTB by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: