ME21ZAG19.4400MHZ
MtronPTI
Description: PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4

Overview of ME21ZAG19.4400MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ME21ZAG19.4400MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME21ZAG19.4400MHZ by MtronPTI

ME21ZAG19.4400MHZ
MtronPTI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Package Description
GWDIP4/14,.6
Reach Compliance Code
unknown
Additional Feature
COMPLEMENTARY OUTPUT
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
1000%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Max
155.52 MHz
Operating Frequency-Min
19.4 MHz
Operating Frequency-Nom
19.44 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL 10KH
Output Load
130 OHM
Package Body Material
METAL
Package Equivalence Code
GWDIP4/14,.6
Physical Dimension
20.8mm x 13.2mm x 5.1mm
Qualification Status
Not Qualified
Rise Time-Max
2.5 ns
Supply Current-Max
60 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Want to compare parts?
  1. ME21ZAG19.4400MHZ
    MtronPTI
    PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4
    VS

Alternate Parts for ME21ZAG19.4400MHZ

This table gives cross-reference parts and alternative options found for ME21ZAG19.4400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME21ZAG19.4400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ME71ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME71ZAG19.4400MHZ
ME21ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME21ZAG-R19.4400MHZ
ME21ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME21ZAX19.4400MHZ
ME11ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME11ZAX19.4400MHZ
ME61ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME61ZAG-R19.4400MHZ
ME51ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME51ZAG19.4400MHZ
ME71ZAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME71ZAX-R19.4400MHZ
ME11ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME11ZAG19.4400MHZ
ME51ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME51ZAX19.4400MHZ
ME71ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME71ZAX19.4400MHZ
Part Number Description Manufacturer Compare
ME71ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME71ZAX19.4400MHZ
ME21ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME21ZAX19.4400MHZ
ME11ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME11ZAG-R19.4400MHZ
ME11ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME11ZAX19.4400MHZ
ME61ZAX19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME61ZAX19.4400MHZ
ME21ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME21ZAG-R19.4400MHZ
ME21ZAX-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME21ZAX-R19.4400MHZ
ME11ZAG19.4400MHZ PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME11ZAG19.4400MHZ
ME51ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME51ZAG-R19.4400MHZ
ME61ZAG-R19.4400MHZ PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, GULLWING, DIP-14/4 MtronPTI ME21ZAG19.4400MHZ vs ME61ZAG-R19.4400MHZ

Related Parts for ME21ZAG19.4400MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME21ZAG19.4400MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME21ZAG19.4400MHZ by MtronPTI

  • Please alert me when ME21ZAG19.4400MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ME21ZAG19.4400MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME21ZAG19.4400MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ME21ZAG19.4400MHZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME21ZAG19.4400MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME21ZAG19.4400MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: