Part Details for ME18ZBA19.4400MHZ by MtronPTI
Overview of ME18ZBA19.4400MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz | |
F1385NBGI | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
Part Details for ME18ZBA19.4400MHZ
ME18ZBA19.4400MHZ CAD Models
ME18ZBA19.4400MHZ Part Data Attributes
|
ME18ZBA19.4400MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
ME18ZBA19.4400MHZ
MtronPTI
PECL 10KH Output Clock Oscillator, 19.4MHz Min, 155.52MHz Max, 19.44MHz Nom, DIP-14/4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 19.4 MHz | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | PECL 10KH | |
Output Load | 130 OHM | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2.5 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for ME18ZBA19.4400MHZ
This table gives cross-reference parts and alternative options found for ME18ZBA19.4400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME18ZBA19.4400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ME58ZBD19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME58ZBD19.4400MHZ |
ME28ZBD-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME28ZBD-R19.4400MHZ |
ME28ZBA-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME28ZBA-R19.4400MHZ |
ME28ZBA19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME28ZBA19.4400MHZ |
ME58ZBD-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME58ZBD-R19.4400MHZ |
ME68ZBA-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME68ZBA-R19.4400MHZ |
ME78ZBD19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME78ZBD19.4400MHZ |
ME28ZBD19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME28ZBD19.4400MHZ |
ME68ZBD19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME68ZBD19.4400MHZ |
ME18ZBD-R19.4400MHZ | PECL 10KH Output Clock Oscillator, 19.44MHz Nom, ROHS COMPLIANT, DIP-14/4 | MtronPTI | ME18ZBA19.4400MHZ vs ME18ZBD-R19.4400MHZ |