ME18ZAAFREQ
MtronPTI
Description: PECL 10KH Output Clock Oscillator, 19.44MHz Min, 155.52MHz Max, DIP-14/4

Overview of ME18ZAAFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ME18ZAAFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ME18ZAAFREQ by MtronPTI

ME18ZAAFREQ
MtronPTI
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
COMPLEMENTARY OUTPUT
Fall Time-Max
2.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
155.52 MHz
Operating Frequency-Min
19.44 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
PECL 10KH
Output Load
130 OHM
Physical Dimension
20.8mm x 13.2mm x 5.1mm
Rise Time-Max
2.5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Terminal Finish
Gold Flash (Au)
Want to compare parts?
  1. ME18ZAAFREQ
    MtronPTI
    PECL 10KH Output Clock Oscillator, 19.44MHz Min, 155.52MHz Max, DIP-14/4
    VS

Related Parts for ME18ZAAFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ME18ZAAFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ME18ZAAFREQ by MtronPTI

  • Please alert me when ME18ZAAFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ME18ZAAFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ME18ZAAFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ME18ZAAFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ME18ZAAFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ME18ZAAFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: