Part Details for ME03-C96S-M4 by Japan Aviation Electronics Industry Limited
Overview of ME03-C96S-M4 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ME03-C96S-M4
ME03-C96S-M4 CAD Models
ME03-C96S-M4 Part Data Attributes:
|
ME03-C96S-M4
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
ME03-C96S-M4
Japan Aviation Electronics Industry Limited
Board Connector, 96 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.413 inch | |
Body Depth | 0.713 inch | |
Body Length | 3.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.209 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for ME03-C96S-M4
This table gives cross-reference parts and alternative options found for ME03-C96S-M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ME03-C96S-M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ME03-C96S-M4 vs 650963-4 |
V42254B2101C963 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | ME03-C96S-M4 vs V42254B2101C963 |
5536418-5 | ASSY,RECEPT,EURO,TYPE C,LEAD-F | TE Connectivity | ME03-C96S-M4 vs 5536418-5 |
V42254B2201C910 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | ME03-C96S-M4 vs V42254B2201C910 |
224408 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug, | ERNI | ME03-C96S-M4 vs 224408 |
536412-4 | 096 EURO TYPE C RECEPT BL ASSY | TE Connectivity | ME03-C96S-M4 vs 536412-4 |
V42254B2201C960 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | ME03-C96S-M4 vs V42254B2201C960 |
536153-5 | 096 ENHNCD EURO RCPT ST ASSY | TE Connectivity | ME03-C96S-M4 vs 536153-5 |
234496 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | ERNI | ME03-C96S-M4 vs 234496 |