Part Details for ME010-50008 by SPC Multicomp
Overview of ME010-50008 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-2B1-33E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AC-2C1-25E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AI-1B2-33E125.000875 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for ME010-50008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7028
|
Newark | Pin Header, 8 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Me Series, Colour:Green Rohs Compliant: Yes |Multicomp Pro ME010-50008 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ME010-50008
ME010-50008 CAD Models
ME010-50008 Part Data Attributes
|
ME010-50008
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
ME010-50008
SPC Multicomp
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |