Part Details for MDY12K900A by Vishay Precision Group Inc
Overview of MDY12K900A by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDY12K900A
MDY12K900A CAD Models
MDY12K900A Part Data Attributes
|
MDY12K900A
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MDY12K900A
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.125W, 12900ohm, 250V, 0.05% +/-Tol, -2.5,2.5ppm/Cel, 2909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 10 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 2.3 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2909 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2.5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |