-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3975
|
Newark | Inductor, Wirewound, 3.3Uh, 3A, Inductance:3.3µh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Mcoil Md Series, Dc Resistance Max:0.075Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDWK4040T3R3MM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2570 | Buy Now |
DISTI #
55AC1017
|
Newark | Inductor, Wirewound, 3.3Uh, 3A, Inductance:3.3µh, Rms Current (Irms):3A, Inductor Construction:Shielded, Saturation Current (Isat):3.7A, Product Range:Mcoil Md Series, Dc Resistance Max:0.075Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDWK4040T3R3MM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
587-4450-1-ND
|
DigiKey | FIXED IND 3.3UH 3A 75 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13958 In Stock |
|
$0.1956 / $0.5600 | Buy Now |
DISTI #
963-MDWK4040T3R3MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND4040WKT3R3M RPLCMT PN 4040 3.3uH 75mOhms 3Aur RoHS: Compliant | 9458 |
|
$0.1950 / $0.5500 | Buy Now |
|
Future Electronics | MD Series 4 x 4 mm 3.3 uH ±20 % 75 mOhm SMT Metal Core Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks Container: Reel | 700Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
700 In Stock |
|
$0.2294 / $0.2706 | Buy Now |
DISTI #
MDWK4040T3R3MM
|
TTI | Power Inductors - SMD 963-LSDND4040WKT3R3M RPLCMT PN 4040 3.3uH 75mOhms 3Aur pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.1960 / $0.2210 | Buy Now |
|
Master Electronics | RoHS: Compliant |
700 In Stock |
|
$0.2294 / $0.2706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDWK4040T3R3MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDWK4040T3R3MM
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MDWK4040T3R3MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDWK4040T3R3MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLDND4040WKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T3R3MM vs LLDND4040WKT3R3MM |
LMDND4040WKT3R3MM | General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | MDWK4040T3R3MM vs LMDND4040WKT3R3MM |