MDVB1-51SH046M
ITT Interconnect Solutions
Description: D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle

Overview of MDVB1-51SH046M by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MDVB1-51SH046M by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDVB1-51SH046M by ITT Interconnect Solutions

MDVB1-51SH046M
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.26 inch
Body Depth
0.395 inch
Body Length
1.438 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
AU ON CU
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
900VAC V
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Option 1
#2-56
Mounting Option 2
JACKSCREW
Mounting Type
CABLE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current (Signal)
3 A
Shell Material
ALUMINUM ALLOY
Termination Type
WIRE
Total Number of Contacts
51
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.139 N
Want to compare parts?
  1. MDVB1-51SH046M
    ITT Interconnect Solutions
    D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle
    VS

Alternate Parts for MDVB1-51SH046M

This table gives cross-reference parts and alternative options found for MDVB1-51SH046M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-51SH046M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDVB1-51SH026K D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDVB1-51SH026K
MDVB1-51SL7K D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDVB1-51SL7K
MDB1-51SH010P D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDB1-51SH010P
MDVB1-51SL2L D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDVB1-51SL2L
MDB1-51SH023P D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDB1-51SH023P
MDB1-51SH013P D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDB1-51SH013P
MDVB1-51SL6M D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDVB1-51SL6M
MDB1-51SL16L D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDB1-51SL16L
MDVB1-51SH046K D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDVB1-51SH046K
MDVB1-51SL6K D Type Connector, 51 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, #2-56, Receptacle ITT Interconnect Solutions MDVB1-51SH046M vs MDVB1-51SL6K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDVB1-51SH046M by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDVB1-51SH046M by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MDVB1-51SH046M would you like to use for your alert(s)?
  • Please alert me when MDVB1-51SH046M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDVB1-51SH046M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDVB1-51SH046M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDVB1-51SH046M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDVB1-51SH046M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDVB1-51SH046M by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: