Part Details for MDVB1-21SH020F by ITT Interconnect Solutions
Overview of MDVB1-21SH020F by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDVB1-21SH020F
MDVB1-21SH020F CAD Models
MDVB1-21SH020F Part Data Attributes
|
MDVB1-21SH020F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDVB1-21SH020F
ITT Interconnect Solutions
D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.088 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 21 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDVB1-21SH020F
This table gives cross-reference parts and alternative options found for MDVB1-21SH020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDVB1-21SH020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDB1-21SL61F | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDB1-21SL61F |
MDVB1-21SH025 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDVB1-21SH025 |
MDB1-21SL2F | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDB1-21SL2F |
MDB1-21SH017 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDB1-21SH017 |
MDVB1-21SH005F | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDVB1-21SH005F |
MDB1-21SL14 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDB1-21SL14 |
MDVB1-21SH042F | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDVB1-21SH042F |
MDVB1-21SH002F | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDVB1-21SH002F |
MDB1-21SH023F | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDB1-21SH023F |
MDVB1-21SH002 | D Type Connector, 21 Contact(s), Female, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Receptacle | ITT Interconnect Solutions | MDVB1-21SH020F vs MDVB1-21SH002 |