Part Details for MDV008E by Adam Technologies Inc
Overview of MDV008E by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MDV008E
MDV008E CAD Models
MDV008E Part Data Attributes
|
MDV008E
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDV008E
Adam Technologies Inc
Circular DIN Connector, 8 Contact(s), Female, Board And Panel Mount, Printed Wiring Pin Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | LOW PROFILE, POLARIZATION AVAILABLE | |
Body/Shell Style | JACK | |
Connector Type | MINI-DIN CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | PRINTED WIRING PIN | |
Total Number of Contacts | 8 |