MDV-008-M
Adam Technologies Inc
Description: Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Overview of MDV-008-M by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for MDV-008-M by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDV-008-M by Adam Technologies Inc

MDV-008-M
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
ROHS COMPLIANT
Body/Shell Style
RECEPTACLE
Connector Type
DIN CONNECTOR
Contact Finish Mating
AG
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
250VAC V
Durability
5000 Cycles
Insulation Resistance
50000000 Ω
Insulator Color
BLACK
Insulator Material
POLYCARBONATE
Mounting Option 1
LOCKING
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. MDV-008-M
    Adam Technologies Inc
    Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDV-008-M by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDV-008-M by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of MDV-008-M would you like to use for your alert(s)?
  • Please alert me when MDV-008-M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDV-008-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDV-008-M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDV-008-M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDV-008-M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDV-008-M by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: