MDU28C-45B1
Data Delay Devices Inc
Description: Active Delay Line, 2-Func, 1-Tap, True Output,

Overview of MDU28C-45B1 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPS8045B-154MRC Coilcraft Inc General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3232,
LPS8045B-105MRC Coilcraft Inc General Purpose Inductor, 1000uH, 20%, Ferrite-Core, 3232,
LPS8045B-104MRC Coilcraft Inc General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232,

CAD Models for MDU28C-45B1 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDU28C-45B1 by Data Delay Devices Inc

MDU28C-45B1
Data Delay Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-XDSO-C8
JESD-609 Code
e3
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
2
Number of Taps/Steps
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
SOC
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
8.89 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
45 ns
Width
6.858 mm
Want to compare parts?
  1. MDU28C-45B1
    Data Delay Devices Inc
    Active Delay Line, 2-Func, 1-Tap, True Output,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDU28C-45B1 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDU28C-45B1 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of MDU28C-45B1 would you like to use for your alert(s)?
  • Please alert me when MDU28C-45B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDU28C-45B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDU28C-45B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDU28C-45B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDU28C-45B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDU28C-45B1 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: