Part Details for MDU12H-150 by Data Delay Devices Inc
Overview of MDU12H-150 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDU12H-150
MDU12H-150 CAD Models
MDU12H-150 Part Data Attributes
|
MDU12H-150
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MDU12H-150
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, DIP7, DIP-16/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-16/7 | |
Pin Count | 16/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAN OUT OF 70 ECL LOADS | |
Family | 10H | |
JESD-30 Code | R-PDIP-T7 | |
Length | 20.32 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.636 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 150 ns | |
Width | 7.62 mm |
Alternate Parts for MDU12H-150
This table gives cross-reference parts and alternative options found for MDU12H-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDU12H-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDU12H-200 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP7, DIP-16/7 | Data Delay Devices Inc | MDU12H-150 vs MDU12H-200 |
MDU12H-15 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP7, DIP-16/7 | Data Delay Devices Inc | MDU12H-150 vs MDU12H-15 |
MDU-12H-4 | Active Delay Line, 2-Func, 1-Tap, True Output, ECL, PDIP7, DIP-16/7 | Data Delay Devices Inc | MDU12H-150 vs MDU-12H-4 |
MDU12H-4 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP7, DIP-16/7 | Data Delay Devices Inc | MDU12H-150 vs MDU12H-4 |
MDU-12H-200 | Active Delay Line, 2-Func, 1-Tap, True Output, ECL, PDIP7, DIP-16/7 | Data Delay Devices Inc | MDU12H-150 vs MDU-12H-200 |