MDU-28C-16MD1
Data Delay Devices Inc
Description: Active Delay Line, 2-Func, 1-Tap, True Output, CMOS,

Overview of MDU-28C-16MD1 by Data Delay Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MDU-28C-16MD1 by Data Delay Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDU-28C-16MD1 by Data Delay Devices Inc

MDU-28C-16MD1
Data Delay Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MEETS MIL-D-23859; IN-HOUSE BURN-IN AND THERMAL SHOCK; COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL.
Family
HC/UH
JESD-30 Code
S-XDFP-F14
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
2
Number of Taps/Steps
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Delay-Nom (td)
16 ns
Want to compare parts?
  1. MDU-28C-16MD1
    Data Delay Devices Inc
    Active Delay Line, 2-Func, 1-Tap, True Output, CMOS,
    VS

Alternate Parts for MDU-28C-16MD1

This table gives cross-reference parts and alternative options found for MDU-28C-16MD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDU-28C-16MD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDU28C-16MD1 ACTIVE DELAY LINE, TRUE OUTPUT, DFP14, LOW PROFILE, SMD-14 Data Delay Devices Inc MDU-28C-16MD1 vs MDU28C-16MD1
Part Number Description Manufacturer Compare
MDU28C-12MD1 ACTIVE DELAY LINE, TRUE OUTPUT, DFP14, LOW PROFILE, SMD-14 Data Delay Devices Inc MDU-28C-16MD1 vs MDU28C-12MD1
MDU-28C-12MD4 Active Delay Line, 2-Func, 1-Tap, True Output, CMOS, Data Delay Devices Inc MDU-28C-16MD1 vs MDU-28C-12MD4
MDU-28C-16MD4 Active Delay Line, 2-Func, 1-Tap, True Output, CMOS, Data Delay Devices Inc MDU-28C-16MD1 vs MDU-28C-16MD4
MDU28C-16MD4 ACTIVE DELAY LINE, TRUE OUTPUT, DSO14, LOW PROFILE, SMD-14 Data Delay Devices Inc MDU-28C-16MD1 vs MDU28C-16MD4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDU-28C-16MD1 by Data Delay Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDU-28C-16MD1 by Data Delay Devices Inc

Select Manufacturer
Which Manufacturer of MDU-28C-16MD1 would you like to use for your alert(s)?
  • Please alert me when MDU-28C-16MD1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDU-28C-16MD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDU-28C-16MD1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDU-28C-16MD1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDU-28C-16MD1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDU-28C-16MD1 by Data Delay Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: