Part Details for MDS-169 by MACOM
Overview of MDS-169 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDS-169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DOUBLE BALANCED MIXER, 1MHZ MIN, 3500MHZ MAX, 10DB CONVERSION LOSS-MAX | 17 |
|
$192.1400 / $221.7000 | Buy Now |
Part Details for MDS-169
MDS-169 CAD Models
MDS-169 Part Data Attributes
|
MDS-169
MACOM
Buy Now
Datasheet
|
Compare Parts:
MDS-169
MACOM
Double Balanced Mixer, 1MHz Min, 3500MHz Max, 10dB Conversion Loss-Max, MDS-169, SF-1, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,6LEAD,.5 | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION INSENSITIVE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25.44 dBm | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,6LEAD,.5 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2 |
Alternate Parts for MDS-169
This table gives cross-reference parts and alternative options found for MDS-169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDS-169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDS-169 | IC,RF MIXER,MODULE,6PIN,PLASTIC | TE Connectivity | MDS-169 vs MDS-169 |