MDR-60-12
Description: PWR SPLY,SW,60W,12V/5A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL

Overview of MDR-60-12 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Price & Stock for MDR-60-12 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH7269
Newark Power Supply, Ac-Dc, 12V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well MDR-60-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 185
  • 1 $35.7200
  • 10 $32.1800
  • 25 $30.5600
  • 50 $28.9500
$28.9500 / $35.7200 Buy Now
DISTI # 1866-1042-ND
DigiKey AC/DC DIN RAIL SUPPLY 12V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box 610
In Stock
  • 1 $25.4800
  • 5 $23.2800
  • 10 $22.3930
  • 25 $21.2724
$21.2724 / $25.4800 Buy Now
DISTI # MDR-60-12
Avnet Americas AC/DC Power Supply Single-OUT 12V 5A 60W - Boxed Product (Development Kits) (Alt: MDR-60-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 82
  • 1 $20.3000
  • 5 $19.4000
  • 10 $18.5000
  • 20 $18.0000
$18.0000 / $20.3000 Buy Now
DISTI # 709-MDR60-12
Mouser Electronics DIN Rail Power Supplies 60W 12V 5A RoHS: Compliant 1627
  • 1 $23.2800
  • 10 $22.4000
  • 25 $21.2800
  • 42 $21.1800
$21.1800 / $23.2800 Buy Now
DISTI # 70069740
RS Power Supply, AC-DC,12V,5A,100-264V In, Enclosed, DIN, PFC, Industrial,60W, MDR Series | MEAN WELL MDR-60-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 1578
  • 1 $25.7300
  • 10 $24.4500
  • 25 $23.9300
  • 50 $23.4200
  • 100 $22.9000
$22.9000 / $25.7300 Buy Now
Future Electronics MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box 0
Box
  • 1 $21.3200
  • 3 $21.0300
  • 5 $20.9000
  • 20 $20.5400
  • 30 $20.3000
$20.3000 / $21.3200 Buy Now
Onlinecomponents.com AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 60W - Plastic case. RoHS: Compliant 363 In Stock
504 On Order
142 Factory Stock
  • 1 $29.0000
  • 5 $19.3000
  • 10 $18.3400
  • 20 $17.6500
$17.6500 / $29.0000 Buy Now
DISTI # 78958258
Verical AC/DC Power Supply Single-OUT 12V 5A 60W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Americas - 640
  • 3 $24.4203
  • 5 $23.0000
  • 10 $21.6338
  • 20 $20.7500
$20.7500 / $24.4203 Buy Now
DISTI # 52637777
Verical AC/DC Power Supply Single-OUT 12V 5A 60W RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1804 Americas - 352
  • 3 $25.0308
  • 5 $23.5152
  • 10 $22.0501
  • 20 $21.3120
$21.3120 / $25.0308 Buy Now
DISTI # MDR-60-12
TME Power supply: switching, for DIN rail, 60W, 12VDC, 5A, 85÷264VAC Min Qty: 1 640
  • 1 $20.3000
  • 5 $19.4000
  • 10 $18.5000
  • 20 $18.0000
$18.0000 / $20.3000 Buy Now
DISTI # 000000000003771185
Sager DIN Rail Power Supplies 60W 12V 5A Min Qty: 1 360
  • 1 $20.3000
  • 5 $19.4000
  • 10 $18.5000
  • 20 $18.0000
$18.0000 / $20.3000 Buy Now
Master Electronics AC/DC Industrial DIN rail power supply - Input from 85 to 264VAC - Output - 12VDC - 5A - 60W - Plastic case. RoHS: Compliant 363 In Stock
504 On Order
142 Factory Stock
  • 1 $29.0000
  • 5 $19.3000
  • 10 $18.3400
  • 20 $17.6500
$17.6500 / $29.0000 Buy Now
Neutron USA DIN Rail Power Supplies 60W 12V 5A 50
  • 1 $52.0500
$52.0500 Buy Now

CAD Models for MDR-60-12 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDR-60-12 by Mean Well

MDR-60-12
Mean Well
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
Module-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Additional Feature
ALSO OPERATES WITH 120-370VDC SUPPLY
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CB, CE, EAC, EN, TUV, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
86%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X10
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
5 A
Output Voltage-Max
15 V
Output Voltage-Min
12 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. MDR-60-12
    Mean Well
    PWR SPLY,SW,60W,12V/5A,DIN, 85-264VAC,UL/CB/TUV/CE/CUL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDR-60-12 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDR-60-12 by Mean Well

Select Manufacturer
Which Manufacturer of MDR-60-12 would you like to use for your alert(s)?
  • Please alert me when MDR-60-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDR-60-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDR-60-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDR-60-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDR-60-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDR-60-12 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: