Datasheets
MDP160336R0JE04 by:

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 36ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT

Part Details for MDP160336R0JE04 by Vishay Intertechnologies

Overview of MDP160336R0JE04 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MDP160336R0JE04

Part # Distributor Description Stock Price Buy
DISTI # MDP160336R0JE04
Avnet Americas Res Thick Film NET 36Ohm 5% 4W ?100ppm/?C Isolated Molded 16-Pin DIP Thru-Hole Tube - Rail/Tube (Alt: MDP160336R0JE04) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tube 0
  • 250 $4.8600
  • 300 $4.7700
  • 550 $3.4060
  • 1,250 $2.4768
  • 2,500 $2.4384
  • 12,500 $2.4000
  • 25,000 $2.3424
$2.3424 / $4.8600 Buy Now

Part Details for MDP160336R0JE04

MDP160336R0JE04 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MDP160336R0JE04 Part Data Attributes

MDP160336R0JE04 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MDP160336R0JE04 Vishay Intertechnologies Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 36ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DIP, ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Construction Molded Case
Element Power Dissipation 0.25 W
First Element Resistance 36 Ω
Lead Length 3.3 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 3.05 mm
Package Length 21.59 mm
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Package Width 6.35 mm
Packing Method TUBE
Rated Power Dissipation (P) 1.92 W
Rated Temperature 70 °C
Resistance 36 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 8525
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN SILVER COPPER
Terminal Shape FLAT
Tolerance 5%

Alternate Parts for MDP160336R0JE04

This table gives cross-reference parts and alternative options found for MDP160336R0JE04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDP160336R0JE04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MDP160336R0JD04 RESISTOR, NETWORK, FILM, ISOLATED, 1.92 W, THROUGH HOLE MOUNT, DIP Vishay Dale MDP160336R0JE04 vs MDP160336R0JD04
MDP160336R0JD04 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 36ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP Vishay Intertechnologies MDP160336R0JE04 vs MDP160336R0JD04
MDP160336R0JE04 RESISTOR, NETWORK, FILM, ISOLATED, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT Vishay Dale MDP160336R0JE04 vs MDP160336R0JE04
Part Number Description Manufacturer Compare
MDP160336R0JD04 RESISTOR, NETWORK, FILM, ISOLATED, 1.92 W, THROUGH HOLE MOUNT, DIP Vishay Dale MDP160336R0JE04 vs MDP160336R0JD04
MDP160336R0JE04 RESISTOR, NETWORK, FILM, ISOLATED, 1.92 W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT Vishay Dale MDP160336R0JE04 vs MDP160336R0JE04
MDP160336R0JD04 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.92W, 36ohm, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 8525, DIP Vishay Intertechnologies MDP160336R0JE04 vs MDP160336R0JD04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDP160336R0JE04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDP160336R0JE04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MDP160336R0JE04 would you like to use for your alert(s)?
  • Please alert me when MDP160336R0JE04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDP160336R0JE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDP160336R0JE04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDP160336R0JE04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDP160336R0JE04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDP160336R0JE04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: