Part Details for MDP006G by Adam Technologies Inc
Overview of MDP006G by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MDP006G
MDP006G CAD Models
MDP006G Part Data Attributes
|
MDP006G
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDP006G
Adam Technologies Inc
Circular DIN Connector, 6 Contact(s), Male, Cable Mount, Wire Terminal, Locking Mech, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | FLEXIBLE STRAIN RELIEF | |
Body Breadth | 0.55 inch | |
Body Depth | 2 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL,VDE,CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .973 N |