Part Details for MDMK4040TR68MM8 by TAIYO YUDEN
Overview of MDMK4040TR68MM8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDMK4040TR68MM8
MDMK4040TR68MM8 CAD Models
MDMK4040TR68MM8 Part Data Attributes
|
MDMK4040TR68MM8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK4040TR68MM8
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 20%, 1 Element, SMD, CHIP, 1616
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | METAL CORE | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |