-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1498
|
Newark | Inductor, Aec-Q200, Wirewound, 0.3Uh, Inductance:300Nh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.6A, Product Range:Mcoil Md Series, Inductor Case/Package:-, Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Taiyo Yuden MDMK3030TR30MMV Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4050 / $0.4250 | Buy Now |
DISTI #
40AH3397
|
Newark | Inductor, smd High Current, 0.3Uh20% ,t&r |Taiyo Yuden MDMK3030TR30MMV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5400 | Buy Now |
DISTI #
587-MDMK3030TR30MMVCT-ND
|
DigiKey | FIXED IND 300NH 6.4A 20 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1858 In Stock |
|
$0.3440 / $0.9000 | Buy Now |
DISTI #
MDMK3030TR30MMV
|
Avnet Americas | Power Inductor Metal 300nH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK3030TR30MMV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4991 | Buy Now |
DISTI #
963-MDMK3030TR30MMV
|
Mouser Electronics | Power Inductors - SMD 963-LCDND3030MKTR30M RPLCMT PN 3030 0.3uH 20mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$0.3890 / $0.4160 | Order Now |
|
Future Electronics | MD Series 3 x 3 mm 0.3 uH ±20% 20 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4100 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3906 / $0.4402 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDMK3030TR30MMV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MDMK3030TR30MMV
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MDMK3030TR30MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK3030TR30MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMDND3030MKTR30MM | General Purpose Inductor, 0.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP | TAIYO YUDEN | MDMK3030TR30MMV vs LMDND3030MKTR30MM |