MDMK3030TR30MMV
TAIYO YUDEN
Description: General Purpose Inductor,

Overview of MDMK3030TR30MMV by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MDMK3030TR30MMV by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 16AC1498
Newark Inductor, Aec-Q200, Wirewound, 0.3Uh, Inductance:300Nh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.6A, Product Range:Mcoil Md Series, Inductor Case/Package:-, Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Taiyo Yuden MDMK3030TR30MMV Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,000 $0.4250
  • 4,000 $0.4190
  • 8,000 $0.4120
  • 12,000 $0.4050
$0.4050 / $0.4250 Buy Now
DISTI # 40AH3397
Newark Inductor, smd High Current, 0.3Uh20% ,t&r |Taiyo Yuden MDMK3030TR30MMV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.5400
$0.5400 Buy Now
DISTI # 587-MDMK3030TR30MMVCT-ND
DigiKey FIXED IND 300NH 6.4A 20 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1858
In Stock
  • 1 $0.9000
  • 10 $0.7640
  • 25 $0.6948
  • 50 $0.6532
  • 100 $0.5420
  • 250 $0.5003
  • 500 $0.4725
  • 1,000 $0.4308
  • 2,000 $0.3440
$0.3440 / $0.9000 Buy Now
DISTI # MDMK3030TR30MMV
Avnet Americas Power Inductor Metal 300nH 20% Wirewound Emboss T/R - Tape and Reel (Alt: MDMK3030TR30MMV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.4991
$0.4991 Buy Now
DISTI # 963-MDMK3030TR30MMV
Mouser Electronics Power Inductors - SMD 963-LCDND3030MKTR30M RPLCMT PN 3030 0.3uH 20mOhms AEC-Q200 RoHS: Compliant 0
  • 2,000 $0.4160
  • 10,000 $0.3890
$0.3890 / $0.4160 Order Now
Future Electronics MD Series 3 x 3 mm 0.3 uH ±20% 20 mOhm SMT Metal Core Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 2,000 $0.4300
  • 4,000 $0.4200
  • 6,000 $0.4100
$0.4100 / $0.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.4402
  • 4,000 $0.4213
  • 6,000 $0.4150
  • 8,000 $0.4087
  • 10,000 $0.4026
  • 16,000 $0.3966
  • 26,000 $0.3906
$0.3906 / $0.4402 Buy Now

CAD Models for MDMK3030TR30MMV by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MDMK3030TR30MMV by TAIYO YUDEN

MDMK3030TR30MMV
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1212
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.02 Ω
Inductance-Nom (L)
0.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
5.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. MDMK3030TR30MMV
    TAIYO YUDEN
    General Purpose Inductor,
    VS

Alternate Parts for MDMK3030TR30MMV

This table gives cross-reference parts and alternative options found for MDMK3030TR30MMV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK3030TR30MMV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMDND3030MKTR30MM General Purpose Inductor, 0.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP TAIYO YUDEN MDMK3030TR30MMV vs LMDND3030MKTR30MM

Related Parts for MDMK3030TR30MMV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDMK3030TR30MMV by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDMK3030TR30MMV by TAIYO YUDEN

  • Please alert me when MDMK3030TR30MMV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MDMK3030TR30MMV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDMK3030TR30MMV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MDMK3030TR30MMV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDMK3030TR30MMV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDMK3030TR30MMV by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: