There are no models available for this part yet.
Overview of MDMK2020T1R5MM by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MDMK2020T1R5MM by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W0343
|
Newark | Inductor, Shielded, 1.5Uh, 2A, Smd, Full Reel, Inductance:1.5Μh, Rms Current (Irms):1.65A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Mcoil Md Series, Dc Resistance Max:0.086Ohm, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden MDMK2020T1R5MM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1990 | Buy Now | |
DISTI #
07W8474
|
Newark | Inductor, Shielded, 1.5Uh, 2A, Smd, Inductance:1.5Μh, Rms Current (Irms):1.65A, Inductor Construction:Shielded, Saturation Current (Isat):2A, Product Range:Mcoil Md Series, Dc Resistance Max:0.086Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MDMK2020T1R5MM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2050 | Buy Now | |
DISTI #
587-3231-1-ND
|
DigiKey | FIXED IND 1.5UH 1.65A 86MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1185 / $0.3600 | Buy Now | |
DISTI #
MDMK2020T1R5MM
|
Avnet Americas | Ind Power Wirewound 1.5uH 20% 1MHz Metal 1.65A T/R - Tape and Reel (Alt: MDMK2020T1R5MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1719 | Buy Now | |
DISTI #
963-MDMK2020T1R5MM
|
Mouser Electronics | Power Inductors - SMD 963-LSDND2020MKT1R5M RPLCMT PN 2020 1.5uH 86mOhmsur RoHS: Compliant | 2500 |
|
$0.1180 / $0.3900 | Buy Now | |
Future Electronics | MDM Series 2020 case size Inductor Power Wirewound 15uH 20 1MHz 165A 86mOhm RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now | ||
Onlinecomponents.com | Inductor Power Wirewound 1.5uH 20% 1MHz Metal 1.65A 86mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.1369 / $0.1563 | Buy Now | ||
DISTI #
MDMK2020T1R5MM
|
TTI | Power Inductors - SMD 963-LSDND2020MKT1R5M RPLCMT PN 2020 1.5uH 86mOhmsur pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1360 | Buy Now |
CAD Models for MDMK2020T1R5MM by TAIYO YUDEN
Part Data Attributes for MDMK2020T1R5MM by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
0808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks
|
Case/Size Code
|
0808
|
Construction
|
Rectangular
|
Core Material
|
Metal
|
DC Resistance
|
0.086 Ω
|
Inductance-Nom (L)
|
1.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.65 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MDMK2020T1R5MM
This table gives cross-reference parts and alternative options found for MDMK2020T1R5MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDMK2020T1R5MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDMK2020T1R5MMV | General Purpose Inductor, | TAIYO YUDEN | MDMK2020T1R5MM vs MDMK2020T1R5MMV |
LMDND2020MKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T1R5MM vs LMDND2020MKT1R5MM |
MDMK2020T1R5MM8 | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, CHIP, 0808 | TAIYO YUDEN | MDMK2020T1R5MM vs MDMK2020T1R5MM8 |
LLDND2020MKT1R5MM | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | TAIYO YUDEN | MDMK2020T1R5MM vs LLDND2020MKT1R5MM |