Part Details for MDM11000J-12 by Mosaic Semiconductor Inc
Overview of MDM11000J-12 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDM11000J-12
MDM11000J-12 CAD Models
MDM11000J-12 Part Data Attributes
|
MDM11000J-12
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MDM11000J-12
Mosaic Semiconductor Inc
Fast Page DRAM, 1MX1, 120ns, CMOS, CDSO20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 120 ns | |
Additional Feature | RAS/CBR/HIDDEN REFRESH | |
JESD-30 Code | R-CDSO-J20 | |
Memory Density | 1048576 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MDM11000J-12
This table gives cross-reference parts and alternative options found for MDM11000J-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM11000J-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ4C1024-12HJ | 1MX1 FAST PAGE DRAM, 120ns, CDSO20, CERAMIC, LCC-26/20 | Texas Instruments | MDM11000J-12 vs SMJ4C1024-12HJ |
MDM11000JM-12 | Fast Page DRAM, 1MX1, 120ns, CMOS, CDSO20 | Mosaic Semiconductor Inc | MDM11000J-12 vs MDM11000JM-12 |
HM511000ALJP-12 | Fast Page DRAM, 1MX1, 120ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | MDM11000J-12 vs HM511000ALJP-12 |
EDI411024C120NM | Fast Page DRAM, 1MX1, 120ns, CMOS, CDSO20, | Electronic Designs Inc | MDM11000J-12 vs EDI411024C120NM |
TMX4C1024-12DJ | 1MX1 FAST PAGE DRAM, 120ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | MDM11000J-12 vs TMX4C1024-12DJ |