Part Details for MDM-51SCBRPL17 by ITT Interconnect Solutions
Overview of MDM-51SCBRPL17 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDM-51SCBRPL17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7936
|
Newark | Itt Cannon |Itt Cannon MDM-51SCBRPL17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.6400 / $458.9400 | Buy Now |
DISTI #
2266-MDM-51SCBRPL17-ND
|
DigiKey | CONN MICRO-D RCPT 51POS R/A Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$513.1300 | Buy Now |
DISTI #
MDM-51SCBRPL17-ND
|
DigiKey | CONN MICRO-D RCPT 51POS R/A Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$619.6950 | Buy Now |
DISTI #
MDM-51SCBRPL17
|
Avnet Americas | Conn D-Subminiature SKT 51 POS 2.54mm Solder RA Thru-Hole 51 Terminal 1 Port - Bulk (Alt: MDM-51SCBRPL17) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$327.6375 / $816.6085 | Buy Now |
DISTI #
ITTMDM-51SCBRPL17
|
Heilind Electronics | MDM-51SCBRPL17 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 Partner Stock |
|
$658.1200 / $699.6300 | Buy Now | |
DISTI #
61914438
|
Verical | Conn Micro-D SKT 51 POS 0.64mm Solder RA Thru-Hole 51 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$445.3600 / $453.9400 | Buy Now |
DISTI #
MDM51SCBRPL17-ITT
|
TME | MDM-51SCBRPL17 Min Qty: 1 | 2 |
|
$497.9558 / $507.5402 | Buy Now |
DISTI #
ITTMDM-51SCBRPL17
|
Interstate Connecting Components | MDM-51SCBRPL17 | 0 |
|
Buy Now | |
DISTI #
C1S329900763292
|
Chip1Stop | Connector D-Subminiature RoHS: Not Compliant | 2 |
|
$505.0000 / $515.0000 | Buy Now |
Part Details for MDM-51SCBRPL17
MDM-51SCBRPL17 CAD Models
MDM-51SCBRPL17 Part Data Attributes
|
MDM-51SCBRPL17
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-51SCBRPL17
ITT Interconnect Solutions
D Microminiature Connector,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.351 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for MDM-51SCBRPL17
This table gives cross-reference parts and alternative options found for MDM-51SCBRPL17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-51SCBRPL17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM5L-51SCBRBTC-.150 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRPL17 vs GRPM5L-51SCBRBTC-.150 |
GRPM5L-51SCBRR3N-.080 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRPL17 vs GRPM5L-51SCBRR3N-.080 |
GRPM2L-51SCBRR6TC-.250 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRPL17 vs GRPM2L-51SCBRR6TC-.250 |
GRPM2L-51SCBRR3N-.150513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRPL17 vs GRPM2L-51SCBRR3N-.150513 |
GRPM1L-51SCBRR2TC-.190 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRPL17 vs GRPM1L-51SCBRR2TC-.190 |
GRPM4L-51SCBRR1C-.110 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRPL17 vs GRPM4L-51SCBRR1C-.110 |
GRPM5L-51SCBRR6TN-.150513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRPL17 vs GRPM5L-51SCBRR6TN-.150513 |
GRPM3L-51SCBRBN-.125513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRPL17 vs GRPM3L-51SCBRBN-.125513 |
GRPM2L-51SCBRR3N-.080513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-51SCBRPL17 vs GRPM2L-51SCBRR3N-.080513 |
GRPM5L-51SCBRR2TN-.125513 | D Microminiature Connector, 51 Contact(s), Female, Solder Terminal, Locking, | Glenair Inc | MDM-51SCBRPL17 vs GRPM5L-51SCBRR2TN-.125513 |