Part Details for MDM-25SH067B-A172 by ITT Interconnect Solutions
Overview of MDM-25SH067B-A172 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1725G-E1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA1721G-E1-A | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPA1725G-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, SOP, / |
Price & Stock for MDM-25SH067B-A172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-MDM-25SH067B-A172-ND
|
DigiKey | MICRO 25 F 5" WHT A174 Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.6460 | Buy Now |
DISTI #
MDM-25SH067B-A172
|
Avnet Americas | Cable Assembly 26AWG 0.457m 25 Position Micro D Subminiature Receptacle - Bulk (Alt: MDM-25SH067B-A172) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$161.0750 / $401.4500 | Buy Now |
DISTI #
965-MDM25SH067BA172
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Compliant | 0 |
|
$293.6700 / $304.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$252.5300 / $470.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$252.5300 / $470.1700 | Buy Now |
Part Details for MDM-25SH067B-A172
MDM-25SH067B-A172 CAD Models
MDM-25SH067B-A172 Part Data Attributes
|
MDM-25SH067B-A172
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25SH067B-A172
ITT Interconnect Solutions
D Microminiature Connector, 25 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .091, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513, POLARIZED | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-178/U | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .091 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Finish | GOLD | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.11 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 32 AWG |
Alternate Parts for MDM-25SH067B-A172
This table gives cross-reference parts and alternative options found for MDM-25SH067B-A172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25SH067B-A172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRPM3L-25SCBRR2C-.140 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM3L-25SCBRR2C-.140 |
GRPM4L-25SCBRR6C-.080 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM4L-25SCBRR6C-.080 |
GRPM3L-25SCBRR6TN-.125 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM3L-25SCBRR6TN-.125 |
GRPM6L-25SCBRR2TN-.172513 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM6L-25SCBRR2TN-.172513 |
GRPM4L-25SCBRR3TN-.140513 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM4L-25SCBRR3TN-.140513 |
GRPM6L-25SCBRR5TN-.125 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM6L-25SCBRR5TN-.125 |
GRPM2L-25SCBRR3C-.080513 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM2L-25SCBRR3C-.080513 |
GRPM3L-25SCBRR1TN-.250 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM3L-25SCBRR1TN-.250 |
GRPM3L-25SCBRR3C-.172 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM3L-25SCBRR3C-.172 |
GRPM1L-25SCBRR4C-.250 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking | Glenair Inc | MDM-25SH067B-A172 vs GRPM1L-25SCBRR4C-.250 |