Part Details for MDM-25PSM5-A174 by ITT Interconnect Solutions
Overview of MDM-25PSM5-A174 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1743TP-E1-AZ | Renesas Electronics Corporation | N Channel Power MOSFET | |
HA17458F-EL-E | Renesas Electronics Corporation | Operational Amplifiers, SOP, /Embossed Tape | |
2SA1741(0)-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-45F, / |
Price & Stock for MDM-25PSM5-A174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H7310
|
Newark | Connector, d-Shell, cable Mount, recept,25 Contacts, pin,0.05 Pitch, solder Terminal,#2-56 |Itt Cannon MDM-25PSM5-A174 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.1400 / $274.6300 | Buy Now |
DISTI #
1003-MDM-25PSM5-A174-ND
|
DigiKey | CONN MICRO-D PLUG 25POS PNL MNT Min Qty: 10 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.7970 | Buy Now |
DISTI #
MDM-25PSM5-A174
|
Avnet Americas | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: MDM-25PSM5-A174) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MDM-25PSM5-A174
|
Mouser Electronics | D-Sub Micro-D Connectors MDM-25PSM5-A174 RoHS: Compliant | 0 |
|
$235.3300 | Order Now |
DISTI #
ITTMDM-25PSM5-A174
|
Heilind Electronics | MDM-25PSM5-A174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$214.4900 / $399.3400 | Buy Now |
DISTI #
ITTMDM-25PSM5-A174
|
Interstate Connecting Components | MDM-25PSM5-A174 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Micro D-Subminiature PIN 25 POS Solder Pot ST Panel Mount 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$214.4900 / $399.3400 | Buy Now |
Part Details for MDM-25PSM5-A174
MDM-25PSM5-A174 CAD Models
MDM-25PSM5-A174 Part Data Attributes
|
MDM-25PSM5-A174
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MDM-25PSM5-A174
ITT Interconnect Solutions
D Type Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, #2-56, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.308 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 UNC-2A | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.2 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |
Alternate Parts for MDM-25PSM5-A174
This table gives cross-reference parts and alternative options found for MDM-25PSM5-A174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDM-25PSM5-A174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDM-25PH078B-A174-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | MDM-25PSM5-A174 vs MDM-25PH078B-A174-F222 |
MDM-25PHA37L-A172 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | MDM-25PSM5-A174 vs MDM-25PHA37L-A172 |
MDM-25PH067B-A172 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .091, | MDM-25PSM5-A174 vs MDM-25PH067B-A172 |
MDM-25PSM2-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56 Unc-2a, | MDM-25PSM5-A174 vs MDM-25PSM2-F222 |
MDM-25PH069L | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, #2-56 Unc, | MDM-25PSM5-A174 vs MDM-25PH069L |
MDM-25PCBRM7-A174-F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 25 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, | MDM-25PSM5-A174 vs MDM-25PCBRM7-A174-F222 |