Part Details for MDL-B-25 by Eaton Corporation
Overview of MDL-B-25 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDL-B-25
MDL-B-25 CAD Models
MDL-B-25 Part Data Attributes
|
MDL-B-25
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MDL-B-25
Eaton Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.4X31.7mm | |
Joule Integral-Nom | 15221 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MDL-B-25
This table gives cross-reference parts and alternative options found for MDL-B-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDL-B-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0495025.ZXA | Electric Fuse, | Littelfuse Inc | MDL-B-25 vs 0495025.ZXA |
0327025.YX2S | Electric Fuse, | Littelfuse Inc | MDL-B-25 vs 0327025.YX2S |
0327025.LXS | Electric Fuse, | Littelfuse Inc | MDL-B-25 vs 0327025.LXS |
0327025.UXS | Electric Fuse, | Littelfuse Inc | MDL-B-25 vs 0327025.UXS |
BK/MDL-BV-25 | Electric Fuse, Time Lag Blow, 25A, 1000A (IR), | Eaton Corporation | MDL-B-25 vs BK/MDL-BV-25 |
0495025TXN | Electric Fuse, 25A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MDL-B-25 vs 0495025TXN |