MDL-2-1/4
Description: Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 250VDC, 100A (IR), Inline/holder,

Overview of MDL-2-1/4 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MDL-2-1/4 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MDL-2-1/4 by Eaton Corporation

MDL-2-1/4
Eaton Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EATON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
31.75 mm
Body Length or Diameter
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
49 J
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
100 A
Rated Current
2.25 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Want to compare parts?
  1. MDL-2-1/4
    Eaton Corporation
    Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 250VDC, 100A (IR), Inline/holder,
    VS

Alternate Parts for MDL-2-1/4

This table gives cross-reference parts and alternative options found for MDL-2-1/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDL-2-1/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK1/MDL-2-1/4B Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, Eaton Corporation MDL-2-1/4 vs BK1/MDL-2-1/4B
BK-MDL-2-1/4-R Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT Eaton Corporation MDL-2-1/4 vs BK-MDL-2-1/4-R
MDL-2-1/4-R Electric Fuse, Time Lag Blow, 2.25A, 100A (IR), Eaton Corporation MDL-2-1/4 vs MDL-2-1/4-R
BK/MDL-2-1/4-R Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT Eaton Corporation MDL-2-1/4 vs BK/MDL-2-1/4-R
BK8/MDL-2-1/4B Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, Eaton Corporation MDL-2-1/4 vs BK8/MDL-2-1/4B
BK/MDL-2-1/4B Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, Eaton Corporation MDL-2-1/4 vs BK/MDL-2-1/4B
BK8/MDL-2-1/4-R Electric Fuse, Time Delay Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT Eaton Corporation MDL-2-1/4 vs BK8/MDL-2-1/4-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MDL-2-1/4 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MDL-2-1/4 by Eaton Corporation

Select Manufacturer
Which Manufacturer of MDL-2-1/4 would you like to use for your alert(s)?
  • Please alert me when MDL-2-1/4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MDL-2-1/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MDL-2-1/4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MDL-2-1/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MDL-2-1/4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MDL-2-1/4 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: