Part Details for MDJ-008-FS-PG4 by Adam Technologies Inc
Overview of MDJ-008-FS-PG4 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDJ-008-FS-PG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MDJ-008-FS-PG4
|
Mouser Electronics | Circular DIN Connectors CONNECTOR, MINI DIN JACK RoHS: Compliant | 0 |
|
$0.7510 | Order Now |
|
Future Electronics | 8 Position Right Angle with Tabs Din Jack RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bag | 2000Bag |
|
$1.4100 | Buy Now |
DISTI #
ADTMDJ-008-FS-PG4
|
Heilind Electronics | Americas - 56 in Stock |
|
$1.4323 / $1.4324 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7330 / $1.2400 | Buy Now |
DISTI #
81716442
|
Verical | Circular Connector Mini DIN Jack RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2413 | Americas - 2000 |
|
$1.0549 | Buy Now |
DISTI #
ADTMDJ-008-FS-PG4
|
Interstate Connecting Components | 17 |
|
$1.4323 / $1.4324 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$1.1700 / $1.2600 | Buy Now |
Part Details for MDJ-008-FS-PG4
MDJ-008-FS-PG4 CAD Models
MDJ-008-FS-PG4 Part Data Attributes
|
MDJ-008-FS-PG4
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MDJ-008-FS-PG4
Adam Technologies Inc
Circular DIN Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | MINI DIN CONNECTOR |
Alternate Parts for MDJ-008-FS-PG4
This table gives cross-reference parts and alternative options found for MDJ-008-FS-PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDJ-008-FS-PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDJ-008 | Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Adam Technologies Inc | MDJ-008-FS-PG4 vs MDJ-008 |
MDJ008S | Circular DIN Connector, 8 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Locking, Jack | Adam Technologies Inc | MDJ-008-FS-PG4 vs MDJ008S |